Filter Your Search
1 - 1 of 1 results
|
C0603C369D1HACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 3.6 pF | 100 V | 13.8889 % | 0603 | X8R | 13.8889 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |