Filter Your Search
1 - 3 of 3 results
|
C0603C0G500-2R7CNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 pF | 50 V | 9.2593 % | 0603 | C0G | 9.2593 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 840 µm | 1.6 mm | 800 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
HLC0603C0G500-2R7CNE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 | |||||||||||||||||||||||
|
C0603C0G500-2R7CNE-F
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 2.7 pF | 50 V | 9.26 % | 0603 | C0G | 9.26 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |