Filter Your Search
1 - 5 of 5 results
|
C0603C0G500-131JPE
VENKEL LTD
|
Check for Price | Yes | Active | 130 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | PALLADIUM SILVER | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object],[object Object] | [object Object] | |||||||
|
C0603C0G500-131JNP
VENKEL LTD
|
Check for Price | Yes | Active | 130 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object],[object Object] | 4.754 | 17.5898 | 99 | YES | 13463-67-7, 7440-02-0 | |||
|
C0603C0G500-131GNE
VENKEL LTD
|
Check for Price | Yes | Active | 130 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object],[object Object] | 4.754 | 17.5898 | 99 | YES | 13463-67-7, 7440-02-0 | |||
|
C0603C0G500-131GNP
VENKEL LTD
|
Check for Price | Yes | Active | 130 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object],[object Object] | 4.754 | 17.5898 | 99 | YES | 13463-67-7, 7440-02-0 | |||
|
C0603C0G500-131JNE
VENKEL LTD
|
Check for Price | Yes | Active | 130 pF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 838 µm | 1.6 mm | 813 µm | VENKEL LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object Object],[object Object] | 4.754 | 17.5898 | 99 | YES | 13463-67-7, 7440-02-0 |