Parametric results for: C0603C0G1E120J under Ceramic Capacitors

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: c0603c0g1e120j
Select parts from the table below to compare.
Compare
Compare
C0603C0G1E120J(030BA)
TDK Corporation
Check for Price Yes End Of Life 12 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603C0G1E120J030BG
TDK Corporation
Check for Price Yes Yes Obsolete 12 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR C0603 C(HIGH Q) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603C0G1E120J(030BG)
TDK Corporation
Check for Price Yes Yes Obsolete 12 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR C0603 C(HIGH Q) 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603C0G1E120JTX
TDK Corporation
Check for Price Yes Yes Obsolete 12 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603C0G1E120J030BA
TDK Epcos
Check for Price Yes Yes Active unknown 0603 TDK
C0603C0G1E120J
TDK Corporation
Check for Price Yes Obsolete 12 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , compliant EAR99 8532.24.00.20
C0603C0G1E120JB
TDK Corporation
Check for Price Yes Yes Not Recommended 12 pF 25 V 5 % 0201 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR For Other Capacitance , Data Contect Mfr 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES MATTE TIN OVER NICKEL WRAPAROUND 300 µm 600 µm 300 µm TDK CORP , 0201 compliant EAR99 8532.24.00.20
C0603C0G1E120JT00NN
TDK Epcos
Check for Price Yes Yes Active unknown 0603
C0603C0G1E120J
TDK Epcos
Check for Price Yes Yes Active unknown 0603
C0603C0G1E120JTQ
TDK Corporation
Check for Price Active CERAMIC CERAMIC CAPACITOR C 2 TDK CORP , unknown EAR99