Filter Your Search
1 - 1 of 1 results
|
C0603C-2N20J1T4
API Delevan
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 250 mΩ | 5 % | YES | 250 MHz | 400 mA | 6 GHz | CERAMIC | 13 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.02 mm | 1.8 mm | 1.19 mm | API DELEVAN | 0603 | compliant | EAR99 | 8504.50.80.00 |