Filter Your Search
1 - 3 of 3 results
|
C052K473K5X5CS7303
KEMET Corporation
|
Check for Price | No | Active | 47 nF | 50 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
C052K473K5X5CS7301
KEMET Corporation
|
Check for Price | No | Active | 47 nF | 50 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn60Pb40) | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||
|
C052K473K5X5CS
KEMET Corporation
|
Check for Price | No | No | Active | 47 nF | 50 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 |