Filter Your Search
1 - 7 of 7 results
|
C0402X7R100-104KPBR
VENKEL LTD
|
Check for Price | No | Active | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | TIN LEAD | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0402X7R100-104KPBE
VENKEL LTD
|
Check for Price | No | Active | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 640 µm | 1.02 mm | 510 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0402X7R100-104KPB
VENKEL LTD
|
Check for Price | Yes | Obsolete | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Palladium/Silver (Pd/Ag) | WRAPAROUND | 635 µm | 1.016 mm | 508 µm | VENKEL LTD | , 0402 | compliant | EAR99 | |||
|
C0402X7R100-104KPBB
VENKEL LTD
|
Check for Price | No | Obsolete | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 635 µm | 1.016 mm | 508 µm | VENKEL LTD | , 0402 | compliant | EAR99 | |||
|
C0402X7R100-104KPBD
VENKEL LTD
|
Check for Price | No | Obsolete | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 10 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0402X7R100-104KPBP
VENKEL LTD
|
Check for Price | No | Active | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | TIN LEAD | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
C0402X7R100-104KPBU
VENKEL LTD
|
Check for Price | No | Active | 100 nF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 640 µm | 1.02 mm | 510 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 |