Filter Your Search
1 - 1 of 1 results
|
C0402X5R4R0-106MNE
VENKEL LTD
|
Check for Price | Yes | Active | 10 µF | 4 V | 20 % | 0402 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850.9 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | Venkel |