Filter Your Search
1 - 4 of 4 results
|
C0402T101K8RALTU
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C0402T101K8RAL7411
KEMET Corporation
|
Check for Price | No | Active | 100 pF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C0402T101K8RAL
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C0402T101K8RALTM
KEMET Corporation
|
Check for Price | No | No | Active | 100 pF | 10 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 |