Filter Your Search
1 - 1 of 1 results
|
C0402HQN101-5R6BNP
VENKEL LTD
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 1.7857 % | 0402 | C0G | 1.7857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |