Filter Your Search
1 - 8 of 8 results
![]() |
C0402C689C8GAC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | CORNELL DUBILIER ELECTRONICS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
![]() |
C0402C689C8GACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 0402 | KEMET | |||
|
C0402C689C8GAC7411
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
![]() |
C0402C689C8GAC7867
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | |||||||
|
C0402C689C8GACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
![]() |
C0402C689C8GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 0402 | ||||
|
C0402C689C8GACAUTO7411
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0402C689C8GAC9028
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 pF | 10 V | 3.6765 % | 0402 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 |