Filter Your Search
1 - 6 of 6 results
|
C0402C629J4GAC7411
KEMET Corporation
|
Check for Price | Yes | Active | 6.2 pF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 1.2 | 3.7 | 4.44 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | ||||||||
|
C0402C629J4GACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.2 pF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 1.2 | 3.7 | 4.44 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | 8532.24.00.20 | |||||
|
C0402C629J4GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 6.2 pF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 1.2 | 3.7 | 4.44 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | 8532.24.00.20 | 1102592 | ||||
|
C0402C629J4GAC9028
KEMET Corporation
|
Check for Price | Yes | Active | 6.2 pF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 1.2 | 3.7 | 4.44 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | ||||||||
|
C0402C629J4GACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 6.2 pF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 1.2 | 3.7 | 4.44 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | 8532.24.00.20 | AEC-Q200 | |||||
|
C0402C629J4GAC7867
KEMET Corporation
|
Check for Price | Yes | Active | 6.2 pF | 16 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 1.2 | 3.7 | 4.44 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-01-23 | 87 | YES | 7440-02-0 | e | DRC Conflict Free | CMRT V6.22 | [object Object] |