Filter Your Search
1 - 1 of 1 results
|
C0402C129D4HACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 1.2 pF | 16 V | 41.6667 % | 0402 | X8R | 41.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |