Filter Your Search
1 - 2 of 2 results
|
C0402C104K4RACAUTO7411
KEMET Corporation
|
$0.0123 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C0402C104K4RACAUTO
KEMET Corporation
|
$0.0309 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Punched Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET |