Parametric results for: C0402C101K5JACAUTO under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c0402c101k5jacauto
Select parts from the table below to compare.
Compare
Compare
C0402C101K5JACAUTO
KEMET Corporation
Check for Price Yes Active 100 pF 50 V 10 % 0402 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C0402C101K5JACAUTO7411
KEMET Corporation
Check for Price Yes Active 100 pF 50 V 10 % 0402 U2J 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20