Filter Your Search
1 - 10 of 1,512 results
|
BC034-18-A-V-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 18 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BC034-11-A-K-0250-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 11 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BC034-123TLG
Advanced Interconnections Corp
|
Check for Price | Obsolete | 34 | 1 | 2.54 mm | 1 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NO | UL | -60 °C | 140 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.138 inch | 0.32 inch | 3.4 inch | 0.1 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
BC034-12-C-K-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 12 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BC034-22-C-K-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Obsolete | 22 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
50766-C034D
Amphenol FCi
|
Check for Price | No | No | Active | 102 | 3 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
3949752C03449
Wurth Elektronik
|
Check for Price | Active | 9 | 3 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | TIN | NO | ONE | GENERAL PURPOSE | SOLDER | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
BC034-07-C-K-0250-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 7 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BC034-19-A-K-0250-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 19 | 1 | 1 mm | 1 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
BC034-06-A-V-0150-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 6 | 1 | 990.6 µm | 1 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.059 inch | 0.083 inch | 0.236 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) |