Filter Your Search
1 - 1 of 1 results
|
C01005C0G160-120JN6R
VENKEL LTD
|
Check for Price | Yes | Yes | Obsolete | 12 pF | 16 V | 5 % | 01005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | C01005 | C | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 203 µm | 406 µm | 203 µm | VENKEL LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 |