Filter Your Search
1 - 10 of 12 results
|
C0050E4C
Eaton Corporation
|
Check for Price | Yes | Active | 550/575/600 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 550/575/600V | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 64.9986 mm | 75.9968 mm | 75.9968 mm | EATON CORP | unknown | ||||
|
C0050E2A
Eaton Corporation
|
Check for Price | Yes | Active | 220/230/240/440/460/480 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | DUAL 220/230/240V | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 82.804 mm | 91.694 mm | 76.2 mm | EATON CORP | unknown | ||||
|
C0050E4D
Eaton Corporation
|
Check for Price | Yes | Active | 380/400/415 V | 220 V | 110 V | POWER TRANSFORMER | NO | NO | 2 | SINGLE 380/400/415V CT | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 69.342 mm | 91.694 mm | 76.2 mm | EATON CORP | unknown | |||
|
C0050E1B
Eaton Corporation
|
Check for Price | Yes | Active | 120/240 V | 24 V | POWER TRANSFORMER | NO | NO | 1 | DUAL 120/240V | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 82.804 mm | 85.344 mm | 76.2 mm | EATON CORP | unknown | ||||
|
C0050E3C
Eaton Corporation
|
Check for Price | Yes | Active | 230/460/575 V | 115 V | POWER TRANSFORMER | YES | NO | 1 | SINGLE 230/460/575V CT | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 64.9986 mm | 75.9968 mm | 75.9968 mm | EATON CORP | unknown | ||||
|
C0050E3A
Eaton Corporation
|
Check for Price | Yes | Active | 208/277 V | 120 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 208/277V CT | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 82.804 mm | 91.694 mm | 76.2 mm | EATON CORP | unknown | ||||
|
C0050E4W
Eaton Corporation
|
Check for Price | Yes | Active | 550/575/600 V | 24 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 550/575/600V | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 82.804 mm | 91.694 mm | 76.2 mm | EATON CORP | unknown | ||||
|
C0050E5E
Eaton Corporation
|
Check for Price | Yes | Active | 200/208/220/230/240/440/480 V | 120 V | POWER TRANSFORMER | Additional Input voltage nom range is " 460V AC" | YES | NO | 1 | SINGLE 200/208/220/230/480V CT | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 82.804 mm | 98.044 mm | 76.2 mm | EATON CORP | unknown | |||
|
C0050E6U
Eaton Corporation
|
Check for Price | Yes | Active | 208/220/230/240/380/400/600 V | 130 V | POWER TRANSFORMER | Additional Input voltage nom range is &q... more | YES | NO | 1 | SINGLE 208/220/230/240/600V CT | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 76.2 mm | 63.5 mm | 76.2 mm | EATON CORP | unknown | |||
|
C0050E4H
Eaton Corporation
|
Check for Price | Yes | Active | 380/400/420 V | 24 V | POWER TRANSFORMER | NO | NO | 1 | SINGLE 380/400/420V | 50 VA | CSA; CUL; UL | CHASSIS MOUNT | NO | 64.9986 mm | 75.9968 mm | 75.9968 mm | EATON CORP | unknown |