Filter Your Search
1 - 1 of 1 results
|
C50874-000
TE Connectivity
|
Check for Price | Yes | Yes | Active | 20 | 2 | 2.54 mm | 5 A | MALE | 300 Cycles | CABLE | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2121VAC V | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | CD | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | RECTANGULAR | YES | YES | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | TE Connectivity |