Parametric results for: C-500 under Wire Wound Resistors

Filter Your Search

1 - 10 of 1,125 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: c500
Select parts from the table below to compare.
Compare
Compare
PAC500001007FAC000
Vishay Intertechnologies
$0.8096 Yes Active 100 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 707.1 mV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500003007FAC000
Vishay Intertechnologies
$0.8635 Yes Active 300 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1.2247 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown
PAC500001507FAC000
Vishay Intertechnologies
$0.8635 Yes Active 150 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 866 mV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500004707FAC000
Vishay Intertechnologies
$0.8635 Yes Active 470 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1.533 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500002007FAC000
Vishay Intertechnologies
$0.8635 Yes Active 200 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500003307FAC000
Vishay Intertechnologies
$0.8635 Yes Active 330 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1.2845 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500007507FAC000
Vishay Intertechnologies
$0.8635 Yes Active 750 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 1.9365 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown
PAC500004709FAC000
Vishay Intertechnologies
$0.9615 Yes Active 47 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 15.3297 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500001307FAC000
Vishay Intertechnologies
$0.9745 Yes Active 130 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 806.2 mV e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown Vishay
PAC500003909FAC000
Vishay Intertechnologies
$0.9765 Yes Active 39 Ω 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 13.9642 V e3 275 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 800 µm 7.5 mm 26 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, GREEN unknown