Filter Your Search
1 - 2 of 2 results
|
C-159-1250AC-FDFB-SLC3-G5
Source Photonics
|
Check for Price | No | No | Active | 1.59 µm | 1.585 µm | 1.598 µm | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1620NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 891 µW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-159-1250AC-FDFB-SLC3
Source Photonics
|
Check for Price | No | Active | 1.59 µm | 1.585 µm | 1.598 µm | -22 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100NM TO 1620NM | AMPLIFIER | GBE, GR-468 | 1.25 Gbps | 1.25 Gbps | SMF | 891 µW | 3.5 V | 3.1 V | e0 | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Tin/Lead (Sn/Pb) | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown |