Filter Your Search
1 - 10 of 6,849 results
|
C1517J5003AHF
Anaren Microwave
|
$0.4714 | Yes | Transferred | 90 DEGREE HYBRID COUPLER | ANAREN INC | compliant | ANAREN | |||||||||||||||||||||||||||||||||
|
C-151-001-PB-SSCM/APC-G5
Source Photonics
|
Check for Price | No | No | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | SC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | 1.53 µm | 1.49 µm | 1.51 µm | 300 ps | 3 nm | 10 mA | DIGITAL | |||||||||||||||||
|
C-15-155-FDFB-SLC8AS-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | NO | 2 X 5 ARRAY | 3.5 V | 3.3 V | 85 °C | -40 °C | BOARD/PANEL MOUNT | SOURCE PHOTONICS INC | unknown | ATM, GR-468, OC-3, SDH, SONET, STM-1 | LC CONNECTOR | TRANSCEIVER | SMF | 1.6 µm | 1.1 µm | 1.55 µm | 13.6 inch | 9.8 mm | 48.8 mm | 155 Mbps | 155 Mbps | LASER DIODE | 562 µW | -35 dBm | 3.1 V | |||||||||||
|
C-151-001-P-SSTLI/-O
Source Photonics
|
Check for Price | No | No | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | MONITOR PHOTODIODE | GR-468 | ST CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | 1.53 µm | 1.49 µm | 1.51 µm | 300 ps | 3 nm | 10 mA | DIGITAL | |||||||||||||||||
|
C-151-001-P-SMI
Source Photonics
|
Check for Price | No | No | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | MONITOR PHOTODIODE | GR-468 | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | 1.53 µm | 1.49 µm | 1.51 µm | 300 ps | 3 nm | 10 mA | DIGITAL | ||||||||||||||||||
|
C-151-001-P-SL/-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | 1.53 µm | 1.49 µm | 1.51 µm | 300 ps | 3 nm | 10 mA | DIGITAL | ||||||||||||||||||
|
C-1510A-DFB2.5-T-SST2I
Source Photonics
|
Check for Price | No | Obsolete | NO | 1.5 V | 1.2 V | 70 °C | THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | ISOLATOR | GR-468 | ST CONNECTOR | TRANSMITTER | 9/125, SMF | 1.513 µm | 1.507 µm | 1.51 µm | DIGITAL | 12.7 inch | 10.4 mm | 29 mm | LASER DIODE | 2.5 mW | 2.5 Gbps | |||||||||||||||
|
C-151-001-P-SMULI
Source Photonics
|
Check for Price | No | No | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | MONITOR PHOTODIODE | GR-468 | MU CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | 1.53 µm | 1.49 µm | 1.51 µm | 300 ps | 3 nm | 10 mA | DIGITAL | |||||||||||||||||
|
C-151-001-PB-SFCHI/-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | NO | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | SOURCE PHOTONICS INC | unknown | MONITOR PHOTODIODE | GR-468 | FC CONNECTOR | 300 ps | LASER DIODE MODULE EMITTER | 9/125, SMF | 1.53 µm | 1.49 µm | 1.51 µm | 300 ps | 3 nm | 10 mA | DIGITAL | |||||||||||||||||
|
C-15/13-D03-P-SFCH-G5
Source Photonics
|
Check for Price | No | No | Obsolete | NO | IT ALSO OPERATES WAVELENGTH FROM 1100NM TO 1360NM | 70 °C | THROUGH HOLE MOUNT-RIGHT ANGLE | SOURCE PHOTONICS INC | unknown | FC/PC CONNECTOR | 9/125, SMF | 1.565 µm | 1.53 µm | 1.55 µm | 8.2 mm | 6.35 mm | 1.6 mW |