Filter Your Search
1 - 10 of 48 results
|
C-15-DFB2.5-PB-SFC2I-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | DFB LASER DIODE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2-V
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2/APC-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | DFB LASER DIODE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2I/APC-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | DFB LASER DIODE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2/APC-K
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | DFB LASER DIODE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2I-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | DFB LASER DIODE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2I-K
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||
|
C-15-DFB2.5-PB-SFC2I/APC-O
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.535 µm | 1.565 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 1.5 V | 20 mA | DIGITAL | 70 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown |