Filter Your Search
1 - 10 of 10,368 results
|
C-15-002-P-SSCMI/APC-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC/APC CONNECTOR | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-15-002-PB-SM-V
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | PANEL MOUNT | NO | 35 mm | 6.3 mm | SOURCE PHOTONICS INC | unknown | ||||
|
C-15-002-R-SLCLI/APC-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-002-RD-SMULI/APC-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU/APC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-002-T-SMUHI/APC-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU/APC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-002-TB-SST2I-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-002-TD-SSCMI-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 21.5 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-15-002-RD-SMUL-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | MU/PC CONNECTOR | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-002-RB-SLC2I/APC-O-GR
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC/APC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | |||||
|
C-15-002-RB-SSTLI-V-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.55 µm | 1.53 µm | 1.57 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | PANEL MOUNT | NO | 29 mm | 10.4 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown |