Filter Your Search
1 - 2 of 2 results
|
C-147-155-FDFB-SLC9S
Source Photonics
|
Check for Price Buy | No | Active | 1.47 µm | 1.465 µm | 1.478 µm | -36 dBm | 3.3 V | LASER DIODE | SFF TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100 NM TO 1620 NM | GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-147-155-FDFB-SLC9S-G5
Source Photonics
|
Check for Price Buy | No | No | Active | 1.47 µm | 1.465 µm | 1.478 µm | -36 dBm | 3.3 V | LASER DIODE | SFF TRANSCEIVER | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100 NM TO 1620 NM | GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 1.778 mW | 3.5 V | 3.1 V | 70 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.8 mm | 48.8 mm | 13.6 mm | SOURCE PHOTONICS INC | unknown |