Filter Your Search
1 - 10 of 18 results
|
ECCM5B4FC-20.001M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B5DC-20.001M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B6FC-20.001MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B4DC-20.001MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B4EC-20.001M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B6DC-20.001MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B5DC-20.001MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B5EC-20.001MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B4FC-20.001MTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
ECCM5B6FC-20.001M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 20.001 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC PACKAGE-2 | compliant | 8541.60.00.60 |