Filter Your Search
1 - 10 of 16 results
|
BZY97-C30AMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 25 mA | 1 µA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | FORMED LEAD OPTIONS ARE AVAILABLE | 25.5 mV/°C | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZY97C30GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 25 mA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 25.5 mV/°C | 6.67 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZY97C30GPTR
Fagor Electrónica
|
Check for Price | Yes | Active | 25 mA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 25.5 mV/°C | 6.67 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZY97C30
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 25 mA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 6.67 % | Not Qualified | O-PALF-W2 | DO-15 | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | ||||||||||
|
BZY97-C30
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 25 mA | 1 µA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 25.5 mV/°C | 5 % | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-15 | |||||||||||||||
|
BZY97-C30
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 25 mA | 1.5 W | 30 V | ZENER DIODE | SINGLE | NO | 1 | 15 Ω | 6.7 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
BZY97C30
STMicroelectronics
|
Check for Price | Yes | Obsolete | 25 mA | 500 nA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 33 mV/°C | 6.67 % | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZY97-C30
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
BZY97C30GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 25 mA | 1.5 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 6.6 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | ||||||
|
BZY97-C30/E2
Telefunken Microelectronics Gmbh
|
Check for Price | Obsolete | TELEFUNKEN MICROELECTRONICS GMBH | unknown |