Filter Your Search
1 - 5 of 5 results
|
BZY97C130GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 300 Ω | 143 mV/°C | 6.42 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZY97C130GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 300 Ω | 6.41 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC PACKAGE-2 | 2 | |||||
|
BZY97C130GPHFTR
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 300 Ω | 143 mV/°C | 6.42 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZY97C130GPHFAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 300 Ω | 143 mV/°C | 6.42 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZY97C130GPTR
Fagor Electrónica
|
Check for Price | Yes | Active | 5 mA | 1.5 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 300 Ω | 143 mV/°C | 6.42 % | O-PALF-W2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |