Parametric results for: BZY97C110GPHFAMP under Zener Diodes

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bzy97c110gphfamp
Select parts from the table below to compare.
Compare
Compare
BZY97C110GPHFAMP
Fagor Electrónica
Check for Price Yes Active 5 mA 1.5 W 110 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 250 Ω 121 mV/°C 5.45 % O-PALF-W2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-204AL 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50