Parametric results for: BZY97C%20200%20GP under Zener Diodes

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
Manufacturer Part Number: bzy97c20
Select parts from the table below to compare.
Compare
Compare
BZY97-C200AMP
Fagor Electrónica
Check for Price Yes Yes Active 5 mA 1 µA 1.5 W 200 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER FORMED LEAD OPTIONS ARE AVAILABLE 220 mV/°C Not Qualified O-PALF-W2 e3 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
BZY97C20
Galaxy Semi-Conductor Co Ltd
Check for Price Active 25 mA 1.5 W 20 V SILICON ZENER DIODE SINGLE NO 1 ZENER 15 Ω 6 % 150 °C GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50
BZY97C20GP
Fagor Electrónica
Check for Price Yes Yes Active 25 mA 1.5 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 6 % Not Qualified O-PALF-W2 e3 DO-41 1 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 DO-41
BZY97-C20
Promax-Johnton Electronic Corporation
Check for Price Obsolete 25 mA 1 µA 1.5 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 17 mV/°C 5 % Not Qualified O-XALF-W2 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL PROMAX-JOHNTON CORP O-XALF-W2 2 unknown EAR99 8541.10.00.50 DO-15
BZY97C20GPHFTR
Fagor Electrónica
Check for Price Yes Active 25 mA 1.5 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 15 Ω 17 mV/°C 6 % O-PALF-W2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-204AL 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
BZY97C20
STMicroelectronics
Check for Price Yes Obsolete 25 mA 500 nA 1.5 W 20 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 22 mV/°C 6 % Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50
BZY97-C20
Vishay Intertechnologies
Check for Price No Obsolete 25 mA 1.5 W 20 V ZENER DIODE SINGLE NO 1 15 Ω 6 % e0 150 °C Tin/Lead (Sn/Pb) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
BZY97-C200
Promax-Johnton Electronic Corporation
Check for Price Obsolete 5 mA 1 µA 1.5 W 200 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 220 mV/°C 5 % Not Qualified O-XALF-W2 ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL PROMAX-JOHNTON CORP O-XALF-W2 2 unknown EAR99 8541.10.00.50 DO-15
BZY97C200GPHFTR
Fagor Electrónica
Check for Price Yes Active 5 mA 1.5 W 200 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 500 Ω 220 mV/°C 6 % O-PALF-W2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-204AL 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
BZY97C200
Galaxy Semi-Conductor Co Ltd
Check for Price Active 5 mA 1.5 W 200 V SILICON ZENER DIODE SINGLE NO 1 ZENER 350 Ω 6 % 150 °C NOT SPECIFIED NOT SPECIFIED GALAXY SEMI-CONDUCTOR CO LTD unknown EAR99 8541.10.00.50