Filter Your Search
1 - 1 of 1 results
|
BZX85C7V5GPHFAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 1 V | 35 mA | 5 µA | 1.3 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 3 Ω | 5 V | 4.875 mV/°C | 6.04 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |