Filter Your Search
1 - 10 of 57 results
|
BZX85B9V1-TR
Vishay Intertechnologies
|
$0.0727 | Yes | Active | 25 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 5 Ω | 2 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
BZX85B9V1RLRL2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 25 mA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX85B9V1-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 25 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | RECTRON LTD | compliant | DO-41G, 2 PIN | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX85B9V1TA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.7 mA | 1 µA | 1 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 2 % | Not Qualified | O-LALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | O-LALF-W2 | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX85-B9V1
Silicon Standard Corp
|
Check for Price | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
BZX85B9V1
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-204 | 2 | ||||||
|
BZX85B9V1V-E
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZX85B9V1RL
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-41 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | O-LALF-W2 | EAR99 | 8541.10.00.50 | DO-204 | 2 | ||||||
|
BZX85B9V1RL
onsemi
|
Check for Price | Active | 25 mA | 1 W | 9.1 V | ZENER DIODE | SINGLE | NO | 1 | 200 Ω | 2 % | 200 °C | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
BZX85B9V1-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 2 % | Not Qualified | O-XALF-W2 | e3 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | ROHS COMPLIANT, DO-41G, 2 PIN | EAR99 | 8541.10.00.50 | DO-41 | 2 |