Parametric results for: BZX85B27 under Zener Diodes

Filter Your Search

1 - 10 of 57 results

|
-
-
-
Manufacturer Part Number: bzx85b27
Select parts from the table below to compare.
Compare
Compare
BZX85B27RL2
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Obsolete 8 mA 1.3 W 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 30 Ω 2 % Not Qualified O-LALF-W2 e3 DO-41 200 °C -65 °C 250 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL TAK CHEONG ELECTRONICS HOLDINGS CO LTD DO-204 O-LALF-W2 2 compliant EAR99 8541.10.00.50
BZX85B27V-T
Rectron Semiconductor
Check for Price Yes Active ZENER DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50
BZX85B27-A
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
BZX85B27RLRL
Motorola Mobility LLC
Check for Price Obsolete 8 mA 1 W 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Not Qualified O-LALF-W2 DO-41 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MOTOROLA INC O-LALF-W2 unknown EAR99 8541.10.00.50
BZX85B27
Excel (Suzhou) Semiconductor Co Ltd
Check for Price Contact Manufacturer 8 mA 1.3 W 27 V ZENER DIODE SINGLE NO 1 30 Ω 2 % 175 °C EXCEL (SUZHOU) SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.50
BZX85B27BKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 8 mA 1.3 W 27 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 30 Ω 2 % O-XALF-W2 e3 DO-41 1 200 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
BZX85B27-AP
Micro Commercial Components
Check for Price Yes Yes Obsolete 8 mA 1.3 W 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 2 % Not Qualified O-XALF-W2 e3 DO-41 ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-41 ROHS COMPLIANT, DO-41G, 2 PIN 2 compliant EAR99 8541.10.00.50
BZX85B27V-F
Rectron Semiconductor
Check for Price Yes Active ZENER DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50
BZX85-B27
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 8 mA 1.3 W 27 V ZENER DIODE SINGLE NO 1 30 Ω 2 % 175 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
BZX85B27V-B
Rectron Semiconductor
Check for Price Yes Active ZENER DIODE e3 MATTE TIN OVER NICKEL RECTRON LTD compliant EAR99 8541.10.00.50