Parametric results for: BZX84C7V5-7-F under Zener Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bzx84c7v57f
Select parts from the table below to compare.
Compare
Part Number
BZX84C7V5-7-F
Diodes Incorporated
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Working Test Current
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Voltage Tol-Max
Qualification Status
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 5 mA 350 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 15 Ω 6.04 % Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.50 Diodes Incorporated
Compare
BZX84C7V5-7-F
Diodes Incorporated
$0.0207 Yes Yes Active 5 mA 350 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 15 Ω 6.04 % Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.50 Diodes Incorporated