Parametric results for: BZX84C6V8ET3 under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: bzx84c6v8et3
Select parts from the table below to compare.
Compare
Compare
SZBZX84C6V8ET3G
onsemi
Check for Price Yes Active 900 mV 5 mA 2 µA 250 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 80 Ω 4 V 5.88 % R-PDSO-G3 AEC-Q101; UL RECOGNIZED TO-236AB 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ON SEMICONDUCTOR R-PDSO-G3 compliant EAR99 8541.10.00.50
BZX84C6V8ET3G
onsemi
Check for Price Yes Yes Obsolete 5 mA 225 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER UL RECOGNIZED 15 Ω 80 Ω 5.88 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ON SEMICONDUCTOR R-PDSO-G3 compliant EAR99 8541.10.00.50 SOT-23 3
BZX84C6V8ET3
onsemi
Check for Price No No Obsolete 5 mA 250 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 80 Ω 5.88 % Not Qualified R-PDSO-G3 e0 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 235 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR R-PDSO-G3 not_compliant EAR99 8541.10.00.50 SOT-23 3