Parametric results for: BZX84C5V6ET1 under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: bzx84c5v6et1
Select parts from the table below to compare.
Compare
Compare
SZBZX84C5V6ET1G
onsemi
$0.0889 Yes Active 5 mA 250 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 7.14 % R-PDSO-G3 e3 AEC-Q101; UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318 compliant EAR99 8541.10.00.50 onsemi
BZX84C5V6ET1G
onsemi
Check for Price Yes Yes Obsolete 5 mA 225 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER UL RECOGNIZED 40 Ω 400 Ω 7.14 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ONSEMI SOT-23 PLASTIC PACKAGE-3 3 compliant EAR99 8541.10.00.50
BZX84C5V6ET1
onsemi
Check for Price No No Obsolete 5 mA 250 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 400 Ω 7.14 % Not Qualified R-PDSO-G3 e0 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 235 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ON SEMICONDUCTOR SOT-23 R-PDSO-G3 3 not_compliant EAR99 8541.10.00.50