Filter Your Search
1 - 7 of 7 results
|
BZX84C5V1Q-13-F
Diodes Incorporated
|
$0.0198 | Yes | Yes | Active | 5 mA | 350 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 5.88 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||
|
BZX84C5V1Q-7-F
Diodes Incorporated
|
$0.0214 | Yes | Yes | Active | 5 mA | 350 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 5.88 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||
|
BZX84-C5V1-QR
Nexperia
|
$0.0404 | Yes | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 480 Ω | 2 V | 1.2 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | Nexperia | TO-236 | SOT23 | |||||||
|
BZX84C5V1-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 300 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 0.2 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-25 | ||||||||||||
|
BZX84-C5V1-QVL
Nexperia
|
Check for Price | Yes | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 480 Ω | 2 V | 1.2 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | Nexperia | TO-236 | SOT23 | |||||||
|
BZX84-C5V1-Q
Nexperia
|
Check for Price | Yes | Active | 5 mA | 2 µA | 250 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 480 Ω | 2 V | 1.2 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | |||||||||||
|
2BZX84C5V1-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 300 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 60 Ω | 0.2 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-25 |