Filter Your Search
1 - 10 of 309 results
|
BZX84-C13,215
Nexperia
|
$0.0216 | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | ||||||
|
BZX84C13
Diotec Semiconductor AG
|
$0.0232 | Yes | Active | 5 mA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||
|
BZX84C13-AQ
Diotec Semiconductor AG
|
$0.0240 | Yes | Active | 5 mA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 0.9 mV/°C | 5 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -50 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.50 | 2019-06-25 | ||||||||||||||
|
BZX84C13-E3-08
Vishay Intertechnologies
|
$0.0254 | Yes | Yes | Active | 5 mA | 100 nA | 500 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 0.9 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||
|
BZX84C13
DC Components Co Ltd
|
$0.0281 | Contact Manufacturer | DC COMPONENTS CO LTD | SOT-23, 3 PIN | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
BZX84C13-TP
Micro Commercial Components
|
$0.0392 | Yes | Yes | Active | 900 mV | 5 mA | 100 pA | 350 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 5 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX84C13
SPC Multicomp
|
$0.0402 | Active | 5 mA | 100 nA | 350 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 8 V | 6.42 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
BZX84C13LT1G
onsemi
|
$0.0438 | Yes | Active | 5 mA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 6.42 % | Not Qualified | R-PDSO-G3 | e3 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | PACKAGE-3 | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
BZX84C13-7-F
Diodes Incorporated
|
$0.0448 | Yes | Yes | Active | 5 mA | 350 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 6.42 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
BZX84C13LT3
onsemi
|
$0.0506 | No | No | Obsolete | 5 mA | 225 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 6.42 % | Not Qualified | R-PDSO-G3 | e0 | UL RECOGNIZED | TO-236AB | 1 | 150 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ONSEMI | SOT-23 | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.50 |