Filter Your Search
1 - 4 of 4 results
|
BZX84C11T/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 410 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | |||||||||
|
BZX84C11TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 mA | 350 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5.5 % | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX84C11TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 5 mA | 350 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5.5 % | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
BZX84C11TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5 mA | 100 nA | 350 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | PROELECTRON SPECIFICATION | 20 Ω | 150 Ω | 7.7 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | not_compliant | EAR99 | 8541.10.00.50 |