Parametric results for: BZX84B27VLYT116 under Zener Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bzx84b27vlyt116
Select parts from the table below to compare.
Compare
Part Number
BZX84B27VLYT116
ROHM Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Additional Feature
Dynamic Impedance-Max
Reverse Test Voltage
Voltage Temp Coeff-Max
Voltage Tol-Max
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
Samacsys Manufacturer
Yes Active 2 mA 100 nA 250 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 80 Ω 19 V 25.8 mV/°C 1.85 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant EAR99 8541.10.00.50 2020-06-02 ROHM Semiconductor
Compare
BZX84B27VLYT116
ROHM Semiconductor
$0.1332 Buy Yes Active 2 mA 100 nA 250 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 80 Ω 19 V 25.8 mV/°C 1.85 % R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL ROHM CO LTD SOT-23, 3 PIN compliant EAR99 8541.10.00.50 2020-06-02 ROHM Semiconductor