Filter Your Search
1 - 3 of 3 results
|
BZX84B27LT1G
onsemi
|
$0.0485 | Yes | Active | 2 mA | 250 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 2 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | PACKAGE-3 | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZBZX84B27LT1G
onsemi
|
Check for Price | Yes | Active | 2 mA | 250 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 1.85 % | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | ||||
|
LBZX84B27LT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 5 mA | 225 mW | 27 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 150 Ω | 125 °C | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 |