Filter Your Search
1 - 3 of 3 results
|
BZX84-B4V7235
NXP Semiconductors
|
Check for Price | Yes | Active | 5 mA | 3 µA | 250 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 0.2 mV/°C | 2 % | Not Qualified | R-PDSO-G3 | e3 | NOT APPLICABLE | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | unknown | |||||||||||||
|
BZX84-B4V7,235
Nexperia
|
Check for Price | Yes | Active | 5 mA | 3 µA | 250 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 500 Ω | 2 V | 0.2 mV/°C | 2 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | 2017-02-17 | ||||||
|
BZX84-B4V7,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 250 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G3 | AEC-Q101; IEC-60134 | TO-236AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.50 | SOT-23 | 3 |