Parametric results for: BZX84-A3V6,215 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bzx84a3v6215
Select parts from the table below to compare.
Compare
Compare
BZX84-A3V6,215
Nexperia
$0.2106 Yes Active 5 mA 5 µA 250 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 600 Ω 1 V 1 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.50 1999-05-18 Nexperia
BZX84-A3V6,215
NXP Semiconductors
Check for Price Yes Transferred 5 mA 250 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 1 % R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 8541.10.00.50