Parametric results for: BZX55C6V2TAP under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bzx55c6v2tap
Select parts from the table below to compare.
Compare
Compare
BZX55C6V2-TAP
Vishay Intertechnologies
$0.0442 Yes Active 5 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 10 Ω 6.45 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX55C6V2-TAP
Telefunken Microelectronics Gmbh
Check for Price No Transferred 5 mA 500 mW 6.2 V ZENER DIODE SINGLE NO 1 10 Ω 5 % O-LALF-W2 e0 DO-35 175 °C 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL TELEFUNKEN MICROELECTRONICS GMBH unknown
BZX55C6V2-TAP
Vishay Semiconductors
Check for Price Yes Yes Obsolete ZENER DIODE NO Not Qualified O-LALF-W2 e2 DO-35 2 GLASS ROUND LONG FORM TIN SILVER WIRE AXIAL VISHAY TELEFUNKEN unknown EAR99 8541.10.00.50