Filter Your Search
1 - 1 of 1 results
|
BZX55C6V2-35_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 5 mA | 100 nA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 Ω | 200 Ω | 2 V | 5 % | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |