Filter Your Search
1 - 2 of 2 results
|
BZX55-C3V6-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6.85 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-LALF-W2 | 2 | compliant | ||||||
|
BZX55C3V6-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 2 nA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 85 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |