Filter Your Search
1 - 10 of 67 results
|
BZX46C47
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 6.38 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
BZX46C75
STMicroelectronics
|
Check for Price | No | Obsolete | 1.7 mA | 500 mW | 75 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 250 Ω | 6.67 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
BZX46C6V8
TDK Micronas GmbH
|
Check for Price | No | Transferred | 18 mA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | NO | 1 | 4.5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX46C10
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 12 mA | 500 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 8.5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX46C8V2
TDK Micronas GmbH
|
Check for Price | No | Transferred | 15 mA | 500 mW | 8.2 V | ZENER DIODE | SINGLE | NO | 1 | 6.5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX46C11
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 11 mA | 500 mW | 11 V | ZENER DIODE | SINGLE | NO | 1 | 9.5 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX46C13
TDK Micronas GmbH
|
Check for Price | No | Obsolete | 9.5 mA | 500 mW | 13 V | ZENER DIODE | SINGLE | NO | 1 | 13 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX46C91
STMicroelectronics
|
Check for Price | No | Obsolete | 1.4 mA | 500 mW | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 400 Ω | 6.08 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
BZX46C36
STMicroelectronics
|
Check for Price | No | Obsolete | 3.4 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 5.56 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
BZX46C16
STMicroelectronics
|
Check for Price | No | Obsolete | 7.8 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5.56 % | O-LALF-W2 | e0 | DO-35 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |