Filter Your Search
1 - 9 of 9 results
|
BZW50-56
STMicroelectronics
|
$1.4868 | Yes | Active | 129 V | 3.4 nF | 5 µA | 6.5 W | 69 V | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, R6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||
|
BZW50-56B
STMicroelectronics
|
$2.1394 | Yes | Active | 129 V | 1.7 nF | 5 µA | 6.5 W | 69 V | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, R6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||
|
BZW50-56
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 99.6 V | 5 µA | 6.5 W | 69.1 V | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 76 V | 5 kW | 56 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW50-56BRL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 99.6 V | 6.5 W | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW50-56B
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 99.6 V | 5 µA | 6.5 W | 69.1 V | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 76 V | 5 kW | 56 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZW50-56RL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 99.6 V | 6.5 W | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | AVALANCHE | UL RECOGNIZED | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW50-56B
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 99.6 V | 5 µA | 6.5 W | 69.1 V | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 76 V | 5 kW | 56 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||
|
BZW50-56
Fagor Electrónica
|
Check for Price | Yes | Active | 99.6 V | 69 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 56 V | 1 | 260 | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
BZW50-56
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 99.6 V | 5 µA | 6.5 W | 69.1 V | SILICON | 62.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 56 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY | 76 V | 5 kW | 56 V | O-PALF-W2 | MIL-STD-202 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown |