Parametric results for: BZW50-180 under Transient Suppressors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: bzw50180
Select parts from the table below to compare.
Compare
Compare
BZW50-180
STMicroelectronics
$1.8206 Yes Active 410 V 1.5 nF 5 µA 6.5 W 222 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-180B
STMicroelectronics
$2.1879 Yes Active 410 V 750 pF 5 µA 6.5 W 222 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
BZW50-180
New Jersey Semiconductor Products Inc
Check for Price Active 322 V 5 µA 6.5 W 222 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 180 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 244 V 5 kW 180 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
BZW50-180BRL
STMicroelectronics
Check for Price Yes Yes Active 322 V 6.5 W SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL STMICROELECTRONICS O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
BZW50-180B
EIC Semiconductor Inc
Check for Price Yes Yes Active 322 V 5 µA 6.5 W 222 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 244 V 5 kW 180 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZW50-180B
New Jersey Semiconductor Products Inc
Check for Price Active 322 V 5 µA 6.5 W 222 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 180 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 244 V 5 kW 180 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown
BZW50-180
Fagor Electrónica
Check for Price Yes Active 322 V 222 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 180 V 1 260 FAGOR ELECTRONICA S COOP compliant EAR99 8541.10.00.50
BZW50-180
EIC Semiconductor Inc
Check for Price Yes Yes Active 322 V 5 µA 6.5 W 222 V SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 180 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 244 V 5 kW 180 V O-PALF-W2 MIL-STD-202 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 EIC Semiconductor
BZW50-180RL
STMicroelectronics
Check for Price Yes Active 410 V 1.5 nF 5 µA 6.5 W SILICON 200 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 180 V 1 AVALANCHE UL RECOGNIZED 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS PLASTIC, R6, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics