Filter Your Search
1 - 3 of 3 results
|
BZW06P11B
STMicroelectronics
|
Check for Price | No | Obsolete | 23.6 V | 1.075 nF | 5 µA | 1.7 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11 V | 1 | AVALANCHE | 14.3 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZW06P11BRL
STMicroelectronics
|
Check for Price | Obsolete | 23.6 V | 1.075 nF | 5 µA | 1.7 W | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 14.3 V | 600 W | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | ||||||||||
|
BZW06P11B
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 18.2 V | 5 µA | 5 W | 13.35 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 14.3 V | 600 W | 11.1 V | O-PALF-W2 | e3 | MIL-STD-202; TS-16949 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |